
B82472G4682M000 | |
|---|---|
DigiKey Part Number | 495-75964-2-ND - Tape & Reel (TR) 495-75964-1-ND - Cut Tape (CT) 495-75964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4682M000 |
Description | FIXED IND 6.8UH 2.05A 55 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.05 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4682M000 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7032-6R8M | Bourns Inc. | 1,117 | SRR7032-6R8MCT-ND | $1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.15800 | $11.58 |
| 100 | $0.95210 | $95.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66400 | $664.00 |
| 2,000 | $0.62615 | $1,252.30 |
| 3,000 | $0.60504 | $1,815.12 |
| 5,000 | $0.57948 | $2,897.40 |
| 7,000 | $0.57618 | $4,033.26 |

