12 µH Shielded Drum Core, Wirewound Inductor 3.31 A 73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464D6123M000

DigiKey Part Number
495-B82464D6123M000TR-ND - Tape & Reel (TR)
495-B82464D6123M000CT-ND - Cut Tape (CT)
495-B82464D6123M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464D6123M000
Description
FIXED IND 12UH 3.31A 73 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 3.31 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464D6123M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.65A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
73mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.28500$22.85
25$2.11480$52.87
50$1.99380$99.69
100$1.87980$187.98
250$1.73924$434.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.33565$801.39
1,200$1.25957$1,511.48
1,800$1.21713$2,190.83
3,000$1.19356$3,580.68
Manufacturers Standard Package