
B82442T1225K050 | |
|---|---|
DigiKey Part Number | 495-75355-2-ND - Tape & Reel (TR) 495-75355-1-ND - Cut Tape (CT) 495-75355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1225K050 |
Description | FIXED IND 2.2MH 100MA 22.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 22.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1225K050 Models |
Category | DC Resistance (DCR) 22.5Ohm Max |
Mfr | Q @ Freq 30 @ 252kHz |
Series | Frequency - Self Resonant 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 168mA | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.40300 | $14.03 |
| 25 | $1.29800 | $32.45 |
| 50 | $1.22400 | $61.20 |
| 100 | $1.15390 | $115.39 |
| 250 | $1.06748 | $266.87 |
| 500 | $1.00656 | $503.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.91715 | $1,375.73 |
| 3,000 | $0.86495 | $2,594.85 |
| 4,500 | $0.83584 | $3,761.28 |
| 7,500 | $0.80061 | $6,004.58 |
| 10,500 | $0.77824 | $8,171.52 |
| 15,000 | $0.77218 | $11,582.70 |


