39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530X1250K062

DigiKey Part Number
495-B72530X1250K062CT-ND - Cut Tape (CT)
495-B72530X1250K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530X1250K062
Description
VARISTOR 39V 300A 1210
Customer Reference
Detailed Description
39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
TDK
Current - Surge
300 A
Series
Number of Circuits
1
Packaging
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1500 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.60800$6.08
25$0.54400$13.60
100$0.47340$47.34
250$0.43968$109.92
500$0.41930$209.65
1,000$0.40255$402.55
* All Digi-Reel orders will add a $9.50 reeling fee.