
B72530X1250K062 | |
|---|---|
DigiKey Part Number | 495-B72530X1250K062CT-ND - Cut Tape (CT) 495-B72530X1250K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530X1250K062 |
Description | VARISTOR 39V 300A 1210 |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer TDK | Current - Surge 300 A |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.54400 | $13.60 |
| 100 | $0.47340 | $47.34 |
| 250 | $0.43968 | $109.92 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.40255 | $402.55 |

