
B72510X1140S162 | |
|---|---|
DigiKey Part Number | 495-B72510X1140S162CT-ND - Cut Tape (CT) 495-B72510X1140S162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510X1140S162 |
Description | VARISTOR 24.5V 120A 0805 |
Customer Reference | |
Detailed Description | 24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510X1140S162 Models |
Category | Varistor Voltage (Max) 27 V |
Manufacturer TDK | Current - Surge 120 A |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24.5 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.39900 | $3.99 |
| 25 | $0.35440 | $8.86 |
| 100 | $0.30560 | $30.56 |
| 250 | $0.28228 | $70.57 |
| 500 | $0.26826 | $134.13 |
| 1,000 | $0.25673 | $256.73 |

