24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510X1140S162

DigiKey Part Number
495-B72510X1140S162CT-ND - Cut Tape (CT)
495-B72510X1140S162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510X1140S162
Description
VARISTOR 24.5V 120A 0805
Customer Reference
Detailed Description
24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510X1140S162 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
27 V
Manufacturer
TDK
Current - Surge
120 A
Series
Number of Circuits
1
Packaging
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
400 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
24.5 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.39900$3.99
25$0.35440$8.86
100$0.30560$30.56
250$0.28228$70.57
500$0.26826$134.13
1,000$0.25673$256.73
* All Digi-Reel orders will add a $9.50 reeling fee.