430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0271K311

DigiKey Part Number
495-B72207S0271K311TR-ND - Tape & Reel (TR)
495-B72207S0271K311CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0271K311
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
21J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30800$3.08
25$0.27280$6.82
100$0.23420$23.42
250$0.21580$53.95
500$0.20462$102.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.17515$175.15
2,000$0.16839$336.78
3,000$0.16500$495.00
5,000$0.16124$806.20
7,000$0.15904$1,113.28
10,000$0.15693$1,569.30
Manufacturers Standard Package