
B72207S0271K311 | |
|---|---|
DigiKey Part Number | 495-B72207S0271K311TR-ND - Tape & Reel (TR) 495-B72207S0271K311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0271K311 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.30800 | $3.08 |
| 25 | $0.27280 | $6.82 |
| 100 | $0.23420 | $23.42 |
| 250 | $0.21580 | $53.95 |
| 500 | $0.20462 | $102.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17515 | $175.15 |
| 2,000 | $0.16839 | $336.78 |
| 3,000 | $0.16500 | $495.00 |
| 5,000 | $0.16124 | $806.20 |
| 7,000 | $0.15904 | $1,113.28 |
| 10,000 | $0.15693 | $1,569.30 |

