


B59870C0160A070 | |
|---|---|
DigiKey Part Number | 495-75883-ND |
Manufacturer | |
Manufacturer Product Number | B59870C0160A070 |
Description | PTC RESET FUSE 160V 125MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 160V 125 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59870C0160A070 Models |
Category | Resistance - 25°C (Typ) 25 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.354" Dia x 0.197" T (9.00mm x 5.00mm) |
Voltage - Max 160V | Height - Seated (Max) 0.492" (12.50mm) |
Current - Hold (Ih) (Max) 125 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 250 mA | Approval Agency UR |
Current - Max 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 5 | $2.24000 | $11.20 |
| 10 | $2.06600 | $20.66 |
| 50 | $1.71420 | $85.71 |
| 100 | $1.58150 | $158.15 |
| 250 | $1.42120 | $355.30 |
| 500 | $1.31034 | $655.17 |
| 1,000 | $1.20760 | $1,207.60 |
| 5,000 | $0.99681 | $4,984.05 |


