NTC Thermistor 12k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57871S0123F000

DigiKey Part Number
495-3037-ND
Manufacturer
Manufacturer Product Number
B57871S0123F000
Description
THERMISTOR NTC 12KOHM 3760K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57871S0123F000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Manufacturer
TDK
Power - Max
60 mW
Packaging
Bulk
Length - Lead Wire
1.42" (36.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
12k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead
B25/100
3760K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28
5$2.91200$14.56
10$2.77700$27.77
25$2.61640$65.41
50$2.50680$125.34
100$2.40620$240.62
500$2.20420$1,102.10
1,000$2.12899$2,128.99
5,000$1.97750$9,887.50
Manufacturers Standard Package