NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57867S0103J140

DigiKey Part Number
B57867S0103J140-ND
Manufacturer
Manufacturer Product Number
B57867S0103J140
Description
THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57867S0103J140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3988K
Manufacturer
TDK
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Power - Max
60 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±5%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.91000$1.91
5$1.68800$8.44
10$1.60500$16.05
25$1.50760$37.69
50$1.44060$72.03
100$1.37940$137.94
500$1.25618$628.09
1,000$1.21036$1,210.36
5,000$1.11818$5,590.90
Manufacturers Standard Package