NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57861S0503H040

DigiKey Part Number
495-76630-ND
Manufacturer
Manufacturer Product Number
B57861S0503H040
Description
THERMISTOR NTC 50KOHM 3760K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57861S0503H040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3760K
Manufacturer
TDK
Operating Temperature
-55°C ~ 155°C
Series
Power - Max
60 mW
Packaging
Bulk
Length - Lead Wire
1.71" (43.50mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
50k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,340
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.56000$2.56
5$2.27400$11.37
10$2.16600$21.66
25$2.03800$50.95
50$1.95040$97.52
100$1.87040$187.04
500$1.70936$854.68
1,000$1.64947$1,649.47
5,000$1.52884$7,644.20
Manufacturers Standard Package