10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43727A5109M600

DigiKey Part Number
495-B43727A5109M600-ND
Manufacturer
Manufacturer Product Number
B43727A5109M600
Description
CAP ALUM 10000UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43727A5109M600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
24.5 A @ 100 Hz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
450 V
Height - Seated (Max)
6.189" (157.20mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$194.67000$194.67
16$162.61500$2,601.84
Manufacturers Standard Package