Parametric Equivalent

B43724B6188M000 | |
|---|---|
DigiKey Part Number | 495-B43724B6188M000-ND |
Manufacturer | |
Manufacturer Product Number | B43724B6188M000 |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.77 A @ 100 Hz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704B6188M000 | TDK | 0 | 495-B43704B6188M000-ND | $83.04940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $83.43780 | $4,171.89 |


