
B43707A9228M600 | |
|---|---|
DigiKey Part Number | 495-B43707A9228M600-ND |
Manufacturer | |
Manufacturer Product Number | B43707A9228M600 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43707A9228M600 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.65 A @ 100 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.19000 | $62.19 |
| 36 | $43.92722 | $1,581.38 |
| 72 | $43.43306 | $3,127.18 |

