
B43707A5478M600 | |
|---|---|
DigiKey Part Number | 495-B43707A5478M600-ND |
Manufacturer | |
Manufacturer Product Number | B43707A5478M600 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43707A5478M600 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.8 A @ 100 Hz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.693" (119.20mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.71000 | $105.71 |
| 25 | $80.73080 | $2,018.27 |

