Parametric Equivalent
Parametric Equivalent

B43642A9567M060 | |
|---|---|
DigiKey Part Number | 495-B43642A9567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A9567M060 |
Description | SNAP-IN 560UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.31 A @ 100 Hz |
Part Status Active | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A9567M000 | TDK | 303 | 495-7506-ND | $20.18000 | Parametric Equivalent |
| B43658A5567M057 | TDK | 0 | 495-B43658A5567M057-ND | $18.43775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $12.45556 | $3,985.78 |


