Image for B43522B6397M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43522B6397M000

DigiKey Part Number
495-B43522B6397M000-ND
Manufacturer
Manufacturer Product Number
B43522B6397M000
Description
CAP ALUM 390UF 20% 500V SLD LUG
Customer Reference
Detailed Description
390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 5 Lead 310mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.89 A @ 100 Hz
Part Status
Obsolete
Impedance
490 mOhms
Capacitance
Lead Spacing
0.787" (20.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
310mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Solder Lug - 5 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable