
B43509C9277M000 | |
|---|---|
DigiKey Part Number | 495-B43509C9277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509C9277M000 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.39 A @ 100 Hz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.09000 | $13.09 |
| 10 | $9.34700 | $93.47 |
| 60 | $7.66250 | $459.75 |
| 120 | $7.19883 | $863.86 |
| 540 | $6.56511 | $3,545.16 |

