330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509B9337M000

DigiKey Part Number
495-B43509B9337M000-ND
Manufacturer
Manufacturer Product Number
B43509B9337M000
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.62 A @ 100 Hz
Part Status
Active
Impedance
370 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.26000$14.26
10$10.22700$102.27
80$8.19925$655.94
160$7.73775$1,238.04
560$7.29870$4,087.27
Manufacturers Standard Package