Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509A9686M067 | |
|---|---|
DigiKey Part Number | 495-B43509A9686M067-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9686M067 |
Description | SNAP-IN 68UF 400V |
cms-standard-lead-time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43509A9686M067 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 100 Hz |
Part Status Active | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A9686M000 | TDK | 2,031 | 495-4258-ND | $8.10000 | Parametric Equivalent |
| B43504A9686M007 | TDK | 689 | 495-B43504A9686M007-ND | $6.91000 | Parametric Equivalent |
| B43509A9686M000 | TDK | 180 | 495-B43509A9686M000-ND | $6.31000 | Parametric Equivalent |
| B43509A9686M060 | TDK | 70 | 495-B43509A9686M060-ND | $6.04000 | Parametric Equivalent |
| B43642A6686M060 | TDK | 0 | 495-B43642A6686M060-ND | $3.47670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $2.81344 | $1,800.60 |







