
B43509A9227M000 | |
|---|---|
DigiKey Part Number | 495-B43509A9227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.21 A @ 100 Hz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.17000 | $11.17 |
| 10 | $7.90200 | $79.02 |
| 50 | $6.55140 | $327.57 |
| 160 | $5.87913 | $940.66 |
| 640 | $5.38458 | $3,446.13 |

