
B43509A2827M000 | |
|---|---|
DigiKey Part Number | 495-B43509A2827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2827M000 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.11 A @ 100 Hz |
Part Status Active | Impedance 2.1 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| 10 | $6.16000 | $61.60 |
| 50 | $5.05580 | $252.79 |
| 160 | $4.50631 | $721.01 |
| 640 | $4.04003 | $2,585.62 |
| 1,120 | $4.00251 | $4,482.81 |

