
B43416C6607A000 | |
|---|---|
DigiKey Part Number | B43416C6607A000-ND |
Manufacturer | |
Manufacturer Product Number | B43416C6607A000 |
Description | CAP ALUM 600UF 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B43416C6607A000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 0.394" (10.00mm) |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +20% | Package / Case Radial, Can - Snap-In |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $21.02050 | $5,044.92 |

