


Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.271 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E2227M000 | TDK | 443 | B43644E2227M000-ND | $7.83000 | Upgrade |
| B43509E2227M000 | TDK | 449 | 495-B43509E2227M000-ND | $5.62000 | Parametric Equivalent |
| B43509E2227M060 | TDK | 0 | 495-B43509E2227M060-ND | $3.12927 | Parametric Equivalent |
| LGR2D221MELZ25 | Nichicon | 2,973 | 493-7979-ND | $4.46000 | Direct |
| 381LR221M250H012 | Cornell Dubilier Knowles | 1,603 | 338-3678-ND | $6.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.56160 | $128.08 |
| 160 | $2.24094 | $358.55 |
| 640 | $1.96855 | $1,259.87 |
| 1,120 | $1.88419 | $2,110.29 |
| 2,560 | $1.81613 | $4,649.29 |

