Parametric Equivalent

B41866C7108M009 | |
|---|---|
DigiKey Part Number | 495-B41866C7108M009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41866C7108M009 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 10kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C7108M009 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.895 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866C7108M000 | TDK | 0 | B41866C7108M000-ND | $1.34326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $1.43969 | $5,182.88 |


