
B41858C9107M000 | |
|---|---|
DigiKey Part Number | 495-6039-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9107M000 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 305mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9107M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 647 mA @ 100 kHz |
Part Status Active | Impedance 281 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 305mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.20800 | $12.08 |
| 50 | $0.92800 | $46.40 |
| 350 | $0.71569 | $250.49 |
| 700 | $0.66294 | $464.06 |
| 1,050 | $0.63630 | $668.12 |
| 2,800 | $0.58265 | $1,631.42 |
| 5,250 | $0.55498 | $2,913.64 |

