2900 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 60mOhm @ 100Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41690A5298Q001

DigiKey Part Number
495-B41690A5298Q001-ND
Manufacturer
Manufacturer Product Number
B41690A5298Q001
Description
CAP ALUM 2900UF 25V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2900 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 60mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41690A5298Q001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 125°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ High Frequency
4.3 A @ 10 kHz
Capacitance
Impedance
31 mOhms
Tolerance
-10%, +30%
Size / Dimension
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3,240$2.92942$9,491.32