
B41252A8478M060 | |
|---|---|
DigiKey Part Number | 495-B41252A8478M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252A8478M060 |
Description | SNAP-IN 4700UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252A8478M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.70400 | $47.04 |
| 50 | $3.97740 | $198.87 |
| 130 | $3.67838 | $478.19 |
| 520 | $3.36479 | $1,749.69 |
| 1,040 | $3.24818 | $3,378.11 |
| 2,600 | $3.12498 | $8,124.95 |

