
B32934A3105M000 | |
|---|---|
DigiKey Part Number | 495-B32934A3105M000-ND |
Manufacturer | |
Manufacturer Product Number | B32934A3105M000 |
Description | CAP FILM 1UF 20% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 500V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32934A3105M000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 500V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $1.69860 | $2,174.21 |

