
B32926H3335K000 | |
|---|---|
DigiKey Part Number | 495-B32926H3335K000-ND |
Manufacturer | |
Manufacturer Product Number | B32926H3335K000 |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32926H3335K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.89909 | $3,119.27 |

