B32923C3225K000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 705
Unit Price: $2.92000
Datasheet
2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3225K000

DigiKey Part Number
495-77154-ND
Manufacturer
Manufacturer Product Number
B32923C3225K000
Description
CAP FILM 2.2UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3225K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Part Status
Active
Height - Seated (Max)
1.161" (29.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32923P3225K000TDK705495-B32923P3225K000-ND$2.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.75400$17.54
50$1.40920$70.46
260$1.18658$308.51
520$1.11973$582.26
1,040$1.06469$1,107.28
2,600$1.00659$2,617.13
5,200$0.97155$5,052.06
Manufacturers Standard Package