
B32922C3683K000 | |
|---|---|
DigiKey Part Number | 495-6912-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3683K000 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3683K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.75150 | $75.15 |
| 500 | $0.63496 | $317.48 |
| 1,000 | $0.59893 | $598.93 |
| 3,000 | $0.55441 | $1,663.23 |
| 5,000 | $0.53794 | $2,689.70 |

