
B32914A5474M000 | |
|---|---|
DigiKey Part Number | 495-75593-ND |
Manufacturer | |
Manufacturer Product Number | B32914A5474M000 |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $4.05500 | $40.55 |
| 50 | $3.39360 | $169.68 |
| 280 | $2.94968 | $825.91 |
| 560 | $2.82346 | $1,581.14 |
| 1,120 | $2.71956 | $3,045.91 |
| 2,520 | $2.62103 | $6,605.00 |
| 5,040 | $2.55282 | $12,866.21 |

