
B32774P7705K000 | |
|---|---|
DigiKey Part Number | 495-B32774P7705K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774P7705K000 |
Description | CAP FILM 7UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $4.22152 | $2,701.77 |

