
B32774H8405K000 | |
|---|---|
DigiKey Part Number | 495-B32774H8405K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774H8405K000 |
Description | CAP FILM 4UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Termination PC Pins |
Part Status Active | Lead Spacing 1.083" (27.50mm) |
Capacitance | Applications Automotive; DC Link, DC Filtering |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage Rating - DC 700V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,848 | $2.05561 | $3,798.77 |

