
B32774H7334K000 | |
|---|---|
DigiKey Part Number | 495-B32774H7334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774H7334K000 |
Description | CAP FILM 0.33UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774H7334K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 41.9 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,352 | $0.81096 | $1,907.38 |

