Image for B32774H6155K000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774H6155K000

DigiKey Part Number
495-B32774H6155K000-ND
Manufacturer
Manufacturer Product Number
B32774H6155K000
Description
CAP FILM 1.5UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774H6155K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Part Status
Active
Height - Seated (Max)
1.181" (30.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1500V (1.5kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10.3 mOhms
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
896$2.24093$2,007.87
Manufacturers Standard Package