
B32774H0395K000 | |
|---|---|
DigiKey Part Number | 495-B32774H0395K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774H0395K000 |
Description | CAP FILM 3.9UF 10% 920VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774H0395K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.083" (27.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 920V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,428 | $2.30494 | $3,291.45 |

