
B32758G8206K000 | |
|---|---|
DigiKey Part Number | 495-B32758G8206K000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G8206K000 |
Description | CAP FILM 20UF 10% 580VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 350V 580V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32758G8206K000 Models |
Category | ESR (Equivalent Series Resistance) 2 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 580V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.53000 | $20.53 |
| 27 | $14.81370 | $399.97 |
| 54 | $14.15093 | $764.15 |
| 108 | $13.60481 | $1,469.32 |
| 513 | $12.70366 | $6,516.98 |
| 1,026 | $12.41291 | $12,735.65 |

