10 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32756G8106K000

DigiKey Part Number
495-B32756G8106K000-ND
Manufacturer
Manufacturer Product Number
B32756G8106K000
Description
CAP FILM 10UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32756G8106K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.4 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Capacitance
Height - Seated (Max)
1.673" (42.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
600V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.55000$13.55
10$10.28200$102.82
50$8.97840$448.92
110$8.52527$937.78
550$7.86011$4,323.06
1,100$7.65394$8,419.33
Manufacturers Standard Package