2 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32754C8205K000

DigiKey Part Number
495-B32754C8205K000-ND
Manufacturer
Manufacturer Product Number
B32754C8205K000
Description
CAP FILM 2UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32754C8205K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.4 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Capacitance
Height - Seated (Max)
0.965" (24.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
600V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.11000$5.11
10$3.61500$36.15
50$3.01960$150.98
420$2.55190$1,071.80
840$2.45071$2,058.60
1,260$2.40002$3,024.03
2,520$2.32564$5,860.61
5,040$2.26438$11,412.48
Manufacturers Standard Package