
B32682A4333J000 | |
|---|---|
DigiKey Part Number | 495-B32682A4333J000-ND |
Manufacturer | |
Manufacturer Product Number | B32682A4333J000 |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A4333J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56663 | $2,266.52 |

