
B32672Z4564K000 | |
|---|---|
DigiKey Part Number | 495-B32672Z4564K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z4564K000 |
Description | CAP FILM 0.56UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49774 | $995.48 |

