
B32652A3224K000 | |
|---|---|
DigiKey Part Number | 495-75736-ND |
Manufacturer | |
Manufacturer Product Number | B32652A3224K000 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A3224K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522E6224K000 | TDK | 3,094 | 495-B32522E6224K000-ND | $1.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.49780 | $24.89 |
| 100 | $0.45100 | $45.10 |
| 500 | $0.37230 | $186.15 |
| 1,000 | $0.34795 | $347.95 |
| 3,000 | $0.31787 | $953.61 |
| 5,000 | $0.30675 | $1,533.75 |

