
B32652A0223K000 | |
|---|---|
DigiKey Part Number | 495-6862-ND |
Manufacturer | |
Manufacturer Product Number | B32652A0223K000 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0223K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.69600 | $6.96 |
| 50 | $0.53560 | $26.78 |
| 100 | $0.48630 | $48.63 |
| 500 | $0.40280 | $201.40 |
| 1,000 | $0.37700 | $377.00 |
| 3,000 | $0.34511 | $1,035.33 |
| 5,000 | $0.33332 | $1,666.60 |

