Direct
Upgrade
Upgrade
Similar

B32612A1153J008 | |
|---|---|
DigiKey Part Number | 495-3557-ND |
Manufacturer | |
Manufacturer Product Number | B32612A1153J008 |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32612A1153J008 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins - Long Leads |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A1153J000 | TDK | 1,600 | 495-1374-ND | $1.52000 | Direct |
| B32672L1153J000 | TDK | 5,101 | 495-3216-ND | $1.29000 | Upgrade |
| B32672L8153J000 | TDK | 0 | 495-3234-ND | $1.23000 | Upgrade |
| B32653A1153J000 | TDK | 0 | B32653A1153J000-ND | $0.80043 | Similar |




