0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J3683J000

DigiKey Part Number
B32560J3683J000-ND
Manufacturer
Manufacturer Product Number
B32560J3683J000
Description
CAP FILM 0.068UF 5% 250VDC 2DIP
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32560J3683J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.354" L x 0.102" W (9.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
6,800$0.15064$1,024.35
Manufacturers Standard Package