22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q1226K000

DigiKey Part Number
495-4104-ND
Manufacturer
Manufacturer Product Number
B32524Q1226K000
Description
CAP FILM 22UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q1226K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Capacitance
Height - Seated (Max)
0.906" (23.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
100V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,516
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.97500$59.75
50$5.08700$254.35
260$4.51115$1,172.90
520$4.33806$2,255.79
1,040$4.19551$4,363.33
2,600$4.04492$10,516.79
Manufacturers Standard Package